284107-1
MULTILOCK CONN.070SRS.TAB CONT
Enhance your automotive connections with our MultiLock Connector, designed for optimal performance in various vehicles. Featuring a 070SRS Tab Cont for secure attachment, this connector is capable of handling up to 14 A of power. With a F-Crimp termination method and tin contact plating, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it's suitable for a wide range of environments. Accommodating wire sizes from .75 to 1.5 mm², it offers versatility in installation. Its Clean Body locking feature and Tab splice type guarantee a secure and stable connection. Perfect for automotive, truck, bus, and off-road applications, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 284107-1 |
Amperage: | 14 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .75 - 1.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP284107-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 1.7 - 2.4 mm / .075 - .094 in |
Wire Size Search: | 15 AWG / 16 AWG / 17 AWG / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |