Enhance your automotive connectivity with this Wire-to-Board Housing, designed for female terminals. Operating at a reliable 24 V DC, it ensures efficient signal transmission in various circuit applications. With a compact yet durable build, this blue connector features a 180° cable exit angle for seamless installation. Its integrated primary locking feature guarantees secure mating, while the 1.7 mm mating tab width offers easy connectivity. Crafted from high-quality PA GF material, it withstands harsh environments with an operating temperature range of -22 to 257 °F. Ideal for automotive applications, this connector is a dependable solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 284135-2
Pitch: .138 in, 3.5 mm
Gender: Housing for female terminals
Voltage: 24 V DC
GPL: N18
Packaging: Box
Product Code: M129
Number of Rows: 1
GPL Description: Automotive
Connector System: Wire to Board, Wire-to-Device
Circuit Application: Signal
Number of Positions: 9
Operating Temperature Range: -22 - 257 °F, -30 - 125 °C
Width: .276 in, 7 mm
Height: 19.8 mm, .78 in
Length: 1.382 in
Series: Multilock Connector System
Sealable: No
Body Color: Blue
Serviceable: Yes
Polarization: Yes
Body Material: PA GF
Cable Exit Angle: 180°
Hybrid Connector : No
Mating Tab Width: .067 in, 1.7 mm
Mounting Feature: Without
Primary Locking Feature: Integrated in Housing
Connector Position Assurance Capable: No
Terminal Position Assurance: No
Nominal Voltage Architecture: 12 V, 24 V
Part Aliases: 284135-2
SKU: AMP284135-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: