Enhance signal connectivity in automotive applications with our housing for male terminals. Designed for wire-to-wire installations, this component features a 3.5mm pitch and is part of the Multilock Connector System. Operating at 24V DC, it ensures reliable performance even in demanding environments with a wide temperature range of -30 to 105°C. The integrated primary locking feature and terminal position assurance guarantee secure connections, while the black PA GF body with a 180° cable exit angle offers durability and ease of installation. With 3 positions and 2 rows, this connector is essential for efficient circuitry in vehicles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 284147-1
Pitch: .138 in, 3.5 mm
Gender: Housing for male terminals
Voltage: 24 V DC
GPL: N18
Packaging: Box
Product Code: M129
Number of Rows: 2
GPL Description: Automotive
Connector System: Wire to Wire
Circuit Application: Signal
Number of Positions: 3
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Width: 13 mm, .512 in
Height: 1.201 in, 30.5 mm
Length: 1.89 in
Series: Multilock Connector System
Sealable: No
Body Color: Black
Serviceable: Yes
Polarization: Yes
Body Material: PA GF
Cable Exit Angle: 180°
Hybrid Connector : No
Mating Tab Width: .071 in, 1.8 mm
Mounting Feature: Without
Primary Locking Feature: Integrated in Housing
Connector Position Assurance Capable: No
Terminal Position Assurance: Yes
Nominal Voltage Architecture: 12 V, 24 V
Row Spacing: .217 in, 5.5 mm
Part Aliases: 284147-1
SKU: AMP284147-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: