Enhance your automotive connectivity with this versatile housing for female terminals, designed for seamless wire-to-board integration in power and signal circuit applications. Operating at a reliable 24V DC voltage, this component boasts a durable construction with a blue PA GF body, ensuring longevity in a wide temperature range from -30 to 105°C (-22 to 221°F). Featuring a 12-position, 2-row layout with 5mm and 3.5mm pitch options, it offers flexibility in cable management. The integrated polarization and terminal position assurance guarantee secure and accurate connections, while the 90° cable exit angle and hybrid connector design further enhance versatility. With a compact form factor measuring 23.2mm in width, 20.8mm in height, and 32.2mm in length, it's perfect for space-constrained installations. The M129 model from the Multilock Connector System ensures compatibility and reliability in your automotive projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 284159-4
Pitch: .138 in, .197 in, 3.5 mm, 5 mm
Gender: Housing for female terminals
Voltage: 24 V DC
GPL: N18
Packaging: Box
Product Code: M129
Number of Rows: 2
GPL Description: Automotive
Connector System: Wire to Board
Circuit Application: Power & Signal
Number of Positions: 12
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Width: 23.2 mm, .913 in
Height: 20.8 mm, .819 in
Length: 1.268 in
Series: Multilock Connector System
Sealable: No
Body Color: Blue
Serviceable: No
Polarization: Yes
Body Material: PA GF
Cable Exit Angle: 90°
Hybrid Connector : Yes
Mating Tab Width: .067 in, .11 in, 1.7 mm, 2.8 mm
Mounting Feature: Without
Primary Locking Feature: Integrated in Housing, On the Terminal
Connector Position Assurance Capable: No
Terminal Position Assurance: Yes
Nominal Voltage Architecture: 12 V, 24 V
Row Spacing: .232 in, 5.9 mm
Strain Relief: Add By Accessory
Part Aliases: 284159-4
SKU: AMP284159-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: