Enhance your automotive connectivity with our black Multilock Connector System, offering two rows of 12 positions each for versatile signal transmission. Designed for secure through-hole solder termination, this connector ensures reliable performance in various operating temperatures ranging from -30 to 105°C. With a pitch of 5mm and 3.5mm, it accommodates different PCB layouts, while its vertical mount orientation and boardlock feature provide easy assembly. Meeting automotive standards, this connector is ideal for signal circuit applications, with a maximum voltage rating of 24V DC. Its compact design, with a length of 1.358 inches and a width of .622 inches, allows for efficient PCB integration. Non-RoHS compliant, this connector is suitable for leaded solder processes. Elevate your automotive electronic systems with this high-quality connector, offering durability and performance in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 284162-1
Color: Black
Series: Multilock Connector System
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .138 in, .197 in, 3.5 mm, 5 mm
Voltage: 24 V DC
Package Quantity: 70
Number of Positions: 12
Mount Orientation: Vertical/180°
GPL: N20
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M181
Number of Signal Positions: 12
Tab Width: .067 in, .11 in, 1.7 mm, 2.8 mm
Rated Voltage: 24 V DC
ECCN: EAR99
Connector Width: 15.8 mm, .622 in
PCB Mount Alignment: Without
Length: 1.358 in, 34.5 mm
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V, 24 V
Mounting Holes: Without
Number of Sections: 2
Tab Thickness: .025 in, .031 in, .64 mm, .8 mm
Packaging Type: Tube
Hybrid Header: Yes
Profile Height From PCB: 23.5 mm, .925 in
Material Flammability Standard: None
Part Aliases: 284162-1
SKU: AMP284162-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: