2842144-2

4P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP

This board-to-board connector features a vertical mount orientation and a breakaway header type, making it ideal for mezzanine and board stacking applications. With a 2A amperage rating, it offers reliable power connectivity for electronic devices. The surface mount termination method and 2mm pitch ensure easy installation on PCBs, while the 4 positions in 2 rows provide versatile connectivity options. RoHS compliance guarantees environmentally friendly manufacturing. Suitable for various industries, this connector is a essential component for efficient and high-performance electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2842144-2
Amperage: 2 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: .079 in, 2 mm
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Number of Positions: 4
Mount Orientation: Vertical
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP2842144-2
series: AMPMODU 2 mm
Post Size: .5 mm / .02 in
Connector Profile: Standard
Assembly Process Feature Material: Thermoplastic
Stackable: No
Contact Base Material: Brass
PCB Contact Termination Area Plating Material: Tin
Contact Underplating Material: Nickel
Contact Mating Area Length: 4 mm / .157 in
Contact Shape and Form: Square
PCB Contact Termination Area Plating Material Finish: Bright
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Material Thickness: .76 µm / 29.92 µin
Contact Underplating Material Thickness: .5 µm / 19.69 µin
Contact Layout: Inline
PCB Contact Termination Area Plating Material Thickness: 2 µm / 78.74 µin
PCB Thickness (Recommended): 1.6 mm / .063 in
Connector Length: 4 mm / .157 in
Connector Width: 4 mm / .157 in
Operating Voltage: 125 VAC
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Color: Black
Housing Material: PA9T GF
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Circuit Application: Signal
Assembly Process Feature: Pick and Place Cover, Plastic Cap
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
PCB Connector Assembly Type: PCB Mount Header
Operating Temperature Range: -40 - 125 °C / -40 - 257 °F
Housing Temperature Rating: High

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: