2842144-5

10P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP

Experience efficient power transmission with this 2A Board-to-Board Header. Designed for seamless surface mounting, it boasts a 2mm pitch and features dual rows for enhanced connectivity. With 10 positions available, it offers ample space for your PCB connections. Its vertical mount orientation and breakaway header type make installation a breeze. Rest assured, this connector is RoHS compliant, meeting environmental standards without compromising on performance. Perfect for mezzanine and board stacking applications, it's a reliable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2842144-5
Amperage: 2 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: .079 in, 2 mm
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Number of Positions: 10
Mount Orientation: Vertical
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP2842144-5
series: AMPMODU 2 mm
Post Size: .5 mm / .02 in
Connector Profile: Standard
Assembly Process Feature Material: Thermoplastic
Stackable: No
Contact Base Material: Brass
PCB Contact Termination Area Plating Material: Tin
Contact Underplating Material: Nickel
Contact Mating Area Length: 4 mm / .157 in
Contact Shape and Form: Square
PCB Contact Termination Area Plating Material Finish: Bright
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Material Thickness: .76 µm / 29.92 µin
Contact Underplating Material Thickness: .5 µm / 19.69 µin
Contact Layout: Inline
PCB Contact Termination Area Plating Material Thickness: 2 µm / 78.74 µin
PCB Thickness (Recommended): 1.6 mm / .063 in
Connector Length: 10 mm / .394 in
Connector Width: 4 mm / .157 in
Operating Voltage: 125 VAC
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Color: Black
Housing Material: PA9T GF
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Circuit Application: Signal
Assembly Process Feature: Pick and Place Cover, Plastic Cap
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
PCB Connector Assembly Type: PCB Mount Header
Operating Temperature Range: -40 - 125 °C / -40 - 257 °F
Housing Temperature Rating: High

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: