Power up your connections with this high-performance board-to-board header. Designed for seamless integration in your PCB setup, this right-angle header boasts a 2A amperage and features two rows of pins for enhanced connectivity. With a pitch of 2mm (.079 in) and through-hole termination method (SMT compatible), installation is a breeze. Offering 10 positions in a compact design, it's perfect for mezzanine and board stacking applications. Rest assured, it's RoHS compliant, meeting the latest environmental standards. Elevate your connectivity game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2842150-5
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole (SMT Compatible)
Pitch: .079 in, 2 mm
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Number of Positions: 10
Mount Orientation: Right Angle
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP2842150-5
series: AMPMODU 2 mm
Post Size: .5 mm / .02 in
Connector Profile: Standard
Stackable: No
Contact Base Material: Brass
PCB Contact Termination Area Plating Material: Tin
Contact Underplating Material: Nickel
Contact Mating Area Length: 4 mm / .157 in
Contact Shape and Form: Square
PCB Contact Termination Area Plating Material Finish: Bright
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Material Thickness: .1 µm / 3.94 µin
Contact Underplating Material Thickness: .5 µm / 19.69 µin
Contact Layout: Inline
PCB Contact Termination Area Plating Material Thickness: 2 µm / 78.74 µin
PCB Thickness (Recommended): 1.6 mm / .063 in
Connector Length: 10 mm / .394 in
Connector Width: 4 mm / .157 in
Operating Voltage: 125 VAC
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Color: Black
Housing Material: PA9T GF
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Circuit Application: Signal
Assembly Process Feature: Without Pick and Place Cover
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post and Tail Length: 2.8 mm / .11 in
Operating Temperature Range: -40 - 125 °C / -40 - 257 °F
Housing Temperature Rating: High

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: