Power up your connections with this 2A amperage board-to-board header, designed for seamless through-hole installation with SMT compatibility. Featuring 12 positions across 2 rows, it boasts a 2mm pitch and .079-inch row spacing for precise alignment. The right-angle mount orientation and breakaway header type offer flexibility in installation, while ensuring efficient signal transmission. RoHS compliant for environmentally conscious usage, this connector is a reliable choice for your PCB assembly needs. Perfect for applications in various industries, from telecommunications to consumer electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2842150-6
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole (SMT Compatible)
Pitch: .079 in, 2 mm
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Number of Positions: 12
Mount Orientation: Right Angle
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP2842150-6
series: AMPMODU 2 mm
Post Size: .5 mm / .02 in
Connector Profile: Standard
Stackable: No
Contact Base Material: Brass
PCB Contact Termination Area Plating Material: Tin
Contact Underplating Material: Nickel
Contact Mating Area Length: 4 mm / .157 in
Contact Shape and Form: Square
PCB Contact Termination Area Plating Material Finish: Bright
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Material Thickness: .1 µm / 3.94 µin
Contact Underplating Material Thickness: .5 µm / 19.69 µin
Contact Layout: Inline
PCB Contact Termination Area Plating Material Thickness: 2 µm / 78.74 µin
PCB Thickness (Recommended): 1.6 mm / .063 in
Connector Length: 12 mm / .472 in
Connector Width: 4 mm / .157 in
Operating Voltage: 125 VAC
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Color: Black
Housing Material: PA9T GF
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Circuit Application: Signal
Assembly Process Feature: Without Pick and Place Cover
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post and Tail Length: 2.8 mm / .11 in
Operating Temperature Range: -40 - 125 °C / -40 - 257 °F
Housing Temperature Rating: High

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: