2842154-8
16P,2MM,BRK HDR,DRRT,2.8,0.1AU,TB W/CAP
Enhance your board-to-board connections with this 16-position header, designed for seamless integration into your PCB assembly. Featuring a right-angle mount orientation and breakaway header type, it offers versatility and convenience in installation. With a 2mm pitch and through-hole termination method, it is SMT compatible and ensures reliable connectivity. Each of its two rows, spaced at .079 inches, accommodates a maximum current of 2A. This RoHS-compliant connector is the perfect choice for applications requiring efficient and space-saving board stacking.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2842154-8 |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole (SMT Compatible) |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 16 |
Mount Orientation: | Right Angle |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
SKU: | AMP2842154-8 |
series: | AMPMODU 2 mm |
Post Size: | .5 mm / .02 in |
Connector Profile: | Standard |
Assembly Process Feature Material: | Thermoplastic |
Stackable: | No |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 4 mm / .157 in |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material Finish: | Bright |
Contact Mating Area Plating Material: | Gold |
Contact Mating Area Plating Material Thickness: | .1 µm / 3.94 µin |
Contact Underplating Material Thickness: | .5 µm / 19.69 µin |
Contact Layout: | Inline |
PCB Contact Termination Area Plating Material Thickness: | 2 µm / 78.74 µin |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Connector Length: | 16 mm / .63 in |
Connector Width: | 4 mm / .157 in |
Operating Voltage: | 125 VAC |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
Housing Material: | PA9T GF |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Circuit Application: | Signal |
Assembly Process Feature: | Pick and Place Cover, Plastic Cap |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post and Tail Length: | 2.8 mm / .11 in |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Housing Temperature Rating: | High |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |