2844985-1

CCII DYNAMIC 4000 S 20-16 ASSY

The CCII DYNAMIC 4000 S 20-16 ASSY Straight Action Hand Tool is an essential for efficient crimping tasks. This Portable Crimp Tool features a Fixed In Tool die set, providing precise and reliable performance. Designed for ease of use, it offers manual power operation, making it ideal for on-the-go crimping needs. Rest assured, this tool is RoHS compliant, meeting environmental standards. A must-have for any toolbox, it ensures seamless connectivity in a variety of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2844985-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP2844985-1
Certification:Yes
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: