284948-1
MALE HOLDER ASSEMBLY
Easily secure and organize wiring with this male holder assembly, essential for automotive applications. Crafted in durable black PA GF material, this assembly ensures reliable performance in demanding environments. With a package quantity of 250, it provides ample supply for various projects. Meeting RoHS compliance standards, it is environmentally friendly. Its operating temperature range of -20 to 85°C (-4 to 185°F) makes it suitable for a wide range of conditions. Compatible with wire-to-board connectors, it offers convenient connectivity solutions. Trust in the quality and functionality of this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284948-1 |
Color: | Black |
Body Material: | PA GF |
Package Quantity: | 250 |
GPL: | N10 |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Board |
Material Flammability Standard: | None |
Part Aliases: | 284948-1 |
SKU: | AMP284948-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |