292232-9

1.5 MINI CT SGL V SMT W/BOS,PO

Introducing the AMP Mini CT Series Surface Mount PCB Connectors, ideal for signal circuit applications. Featuring a durable nylon housing in a neutral beige color, these connectors offer reliable performance in a wide temperature range from -30°C to 105°C. With a 1.5mm pitch, they are designed for board mount installation with vertical orientation and come in a package quantity of 500. Each connector has one row with nine positions, accommodating 24-28 AWG wire sizes. The brass contacts with tin plating ensure efficient signal transmission, while UL 94V-0 flammability standard compliance guarantees safety. With a mating retention feature and PCB alignment with locating posts, assembly is secure and straightforward. Certified by UL and CSA, these connectors meet rigorous quality standards. Perfect for automated assembly with pick and place cover assembly feature, they offer a reliable solution for wire-to-board connections. RoHS compliance ensures environmentally friendly manufacturing processes. Elevate your electronic designs with the AMP Mini CT Series PCB Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 292232-9
Series: AMP Mini CT
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 VDC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 2 A
Number of Positions: 9
Housing Color: Beige
Mount Orientation: Vertical
GPL: 398
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .272 in, 6.9 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 16 mm, .63 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292232-9
SKU: AMP292232-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: