Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1105150-1
Series: HDC HSS Inserts,HDC Inserts
Amperage: 63 A
Gender: Male
Termination Method: Crimp
Contact Material: Copper Alloy
Contact Plating: Silver
Contact Type: 519
Maximum Contact Resistance: 1 m??
SKU: AMP3-1105150-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: