3-1376385-4

5mm B-T-W Conn. 6P HDR ASSEMBL

Enhance your power connections with the Power Key 5.0 series, featuring a durable Nylon 6/6 - GF housing in vibrant yellow. With a single row and through-hole press-fit termination method, these connectors offer secure and efficient board mounting. Each connector accommodates six contacts, capable of handling up to 8A of power at 300V AC. Designed for reliability, they meet UL 94V-0 flammability standards and operate in a wide temperature range from -30 to 105°C (-22 to 221°F). RoHS compliant and lead-free solder compatible, these connectors are ideal for various appliances and industrial applications. Upgrade your power systems with confidence, knowing that each connector in this pack of 100 ensures quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1376385-4
Series: Power Key 5.0
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Contact Type: Tab
Package Quantity: 100
Contact Amperage: 8 A
Number of Positions: 6
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 442
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.36 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L961
Number of Power Positions: 4
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1376385-4
SKU: AMP3-1376385-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: