Enhance your electrical connections with our SMP 0-0036922-0 Ring Tongue Crimp Terminal. Designed for M8, 5/16 stud sizes, this straight orientation terminal offers reliable performance in high-temperature environments, with an operating range of up to 170°C (338°F). Suitable for 2 AWG, 34-35 mm² wire sizes, it accommodates a wide range of applications. Featuring a closed barrel design, this terminal ensures secure connections. While not insulated, it guarantees efficient conductivity. Perfect for a variety of projects, this terminal is a must-have in your toolkit. Available as part of our Rings & Spades product line, it's a testament to our commitment to quality and innovation in the field of connectors. Stay connected seamlessly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1377172-9
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP3-1377172-9
Plating Material:Copper / Tin
Weight per Piece:1 g
Overall Length:51.56 mm / 2.03 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:12.802 mm / .504 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-051
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: