Enhance your electrical connections with the SMP 0-0160212-0 Spade Tongue Connector. Designed for high voltage applications up to 600V, this connector features a #8 stud size (M4) and accommodates wire sizes ranging from 14 to 16 AWG. Its straight, flanged orientation and closed barrel ensure secure and reliable crimps, while the insulation provides added protection. With an operating temperature range of up to 194°F (90°C), it's suitable for a variety of environments. Ideal for use in Rings & Spades and other connectors, this terminal offers convenience and efficiency in your wiring projects. Upgrade your toolkit with this essential component for seamless electrical installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1377173-4
Connector Type: Spade Tongue
Voltage: 600 V
Stud Size: #8, M4
Orientation: Flanged, Straight
Operating Temperature Range: 194 °F, 90 °C
Wire Size: 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP3-1377173-4
Plating Material: Copper / Tin
Weight per Piece: .185 g / .0065 oz
Wire Insulation Diameter (Max): 4.9 mm / .193 in
Wire Insulation Diameter: 3 - 4.9 mm / .118 - .193 in
Overall Length: 19.863 mm / .782 in
Stud Diameter: 4.17 mm / .164 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-021
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: