Enhance your electrical connections with our SMP 0-0042241-2 straight orientation brass receptacle. Featuring tin plating for optimal conductivity, this quick disconnect terminal is designed for seamless integration with 14-18 AWG wires. With a closed barrel and durable nylon insulation, it ensures secure and reliable crimp connections. The .85-inch overall length accommodates a 6.35mm tab width and .81mm tab thickness, perfect for various applications. Operating at temperatures up to 105°C, it guarantees performance in demanding environments. Trust in our RoHS-compliant product for efficient and compliant electrical installations. Elevate your connectivity solutions with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1377175-4
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.6 mm, .85 in
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 18 AWG
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.13 in, 3.3 mm
Product:Quick Disconnects
SKU:AMP3-1377175-4
Fully Insulated:Yes
Wire Size:.75 - 2.5 mm²
Voltage (Max):300 V
Mating Retention Type:Dimple
Wire Insulation Support:With
Quick Disconnect Packaging Method:Bag
Sealable:No
Insulated:Yes
Quick Disconnect Insertion Force:Normal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: