T9AS5D12-12

T9AS5D12-12

Enhance your circuit board with the T9AS5D12-12 power relay, delivering reliable performance with a 20 A amperage rating. Featuring a single pole design and silver cadmium oxide contacts, this relay ensures efficient power transmission. Operating at a coil voltage of 12 VDC, it offers seamless activation with a low coil current of .083 A. With a maximum switching voltage of 277 VAC, it can handle high-power applications with ease. RoHS compliant and suitable for a wide temperature range, from -55 to 85 °C (-67 to 185 °F), this relay guarantees both performance and environmental responsibility. Suitable for various industries, it's a versatile component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T9AS5D12-12
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:144 Ω
Coil Current:.083 A
Coil Voltage:12 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form C (CO)
Part Aliases:T9AS5D12-12
SKU:AMP3-1393210-3
series:Potter & Brumfield T9A
Case Color:Black
Insulation Special Features:6000V Initial Surge Withstand Voltage between Contacts & Coil
Packaging Style:Panel Mount
Product Weight:26 g / .918 oz
Output Switching:Random
Contact Current Class:10 - 20 A / 16 A
Terminal Type:PCB-THT
Switch Arrangement:(2) x 1 Form C
Product Height:20.4 mm / .803 in
Height Class (Mechanical):25 - 30 mm
Insulation Clearance Between Contact & Coil:3.18 mm / .125 in
Insulation Clearance Class:2.5 - 4 mm
Product Length:32.5 mm / 1.281 in
Length Class (Mechanical):30 - 35 mm
Product Width:27.4 mm / 1.079 in
Width Class (Mechanical):25 - 30 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:800 - 1000 mW
Coil Power Rating DC:1000 mW
Coil Special Features:UL Coil Insulation Class F
Contact Switching Load (Min):1000mA @ 5V
Actuating System:DC
Coil Power Rating:1 W
Contact Limiting Breaking Current:20 A
Contact Limiting Continuous Current:20 A
Contact Limiting Making Current:20 A
Contact Limiting Short-Time Current:20 A
Insulation Initial Resistance:1000 MΩ
Insulation Creepage Between Contact & Coil:6.36 mm / .25 in
Insulation Creepage Class:5.5 - 8 mm
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
Insulation Initial Dielectric Between Contacts & Coil:2500 V / 2500 Vrms
Output Current (Min):1 A
Output Current Rating:0 - 10 A / 0 - 20 A / 0 - 10 Arms / 0 - 20 Arms
Output Voltage Rating (AC Relays):0 - 240 Vrms
Power Relay Type:Standard
Enclosure Type:Sealed
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTIII
Supplier Product:Power Relays
Part Alias:3-1393210-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/20/2015P-15-011658 - Product Improvement. Cancel the packaging tape change (P-15-011118). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape.Product Change Notice Download
02/23/2015P-15-011118 - Product Improvement. Packaging tape for automation.Product Change Notice Download