3-1423152-2
2112DH2NH=RLY,MINI,ON,2P,28VDC,120SEC
This On-Delay Time Delay Relay is a reliable solution for controlling electrical circuits with precision. With an amperage rating of 10A at 30VDC and 1A at 110VDC, it offers efficient power management. Designed for chassis mount installation, it provides ease of use in various applications. The delay time can be set between 5 to 120 seconds, with a repeatability of ±5%, ensuring accurate timing functions. Operating at 28VDC input voltage, it features a screw control type for convenient adjustments. Non-RoHS compliant. Ideal for use in industrial automation, HVAC systems, and more.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1423152-2 |
Amperage: | 10 A at 30 VDC, 1 A at 110 VDC |
Mount Type: | Chassis Mount |
Operation Type: | On-Delay |
Repeatability: | ±5% |
Delay Time: | 5 - 120 seconds |
Input Voltage: | 28 VDC |
Control Type: | Screw |
SKU: | AMP3-1423152-2 |
Multiple Timing Ranges: | Without |
Operating Temperature Range: | -55 - 85 °C |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |