3-1423160-0

7014AK=RLY,STD,ON,4P,120V,300S

Enhance your electrical system with this versatile Time Delay Relay, designed for precise control in a variety of applications. Operating at 10 A and 240 VAC, it offers reliable performance with a 4 Form C contact arrangement and a delay time range of 1 to 300 seconds. The convenient mounting bracket and screw terminals make installation a breeze, while the knob control allows for easy adjustment. With an input voltage of 110-120 VAC and On-Delay operation type, this relay is a must-have for efficient automation. Its durable construction ensures long-lasting use, while its compliance with RoHS regulations reflects our commitment to sustainability. Upgrade your setup with this essential component today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1423160-0
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Delay Time: 1 - 300 seconds
Input Voltage: 110 - 120 VAC
Control Type: Knob
SKU: AMP3-1423160-0
Multiple Timing Ranges: Without
Actuating System: AC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: