3-1423162-6
7022JK=RLY,STD,OFF,2P,208VAC,
Enhance your electrical system with this high-performing time delay relay, offering a dependable amperage of 10A at 240VAC. Designed for efficiency, it features a Mounting Bracket for easy installation and operates on an Off-Delay mechanism with a repeatability of ±10%. The Screw Terminals ensure secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it versatile for various applications. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it provides reliable switching capabilities. Control is facilitated through a Knob, catering to user convenience. Additionally, this time delay relay prioritizes safety and environmental consciousness with its RoHS compliance. Elevate your relay system with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1423162-6 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 208 VAC |
Control Type: | Knob |
SKU: | AMP3-1423162-6 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 1 - 300 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 3-1423162-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |