3-1445091-2

MICRO MNL HDR ASSY S/ROW AU LF

Enhance your power connectivity with our MICRO MNL HDR ASSY S/ROW AU LF, designed for efficient board mounting in a range of applications. This single-row header assembly, part of the Micro MATE-N-LOK series, meets CSA and UL standards for reliable performance. Crafted from high temperature nylon housing material in sleek black, it offers 12 pin contacts with gold plating for optimal conductivity. With a pitch of 3mm and voltage ratings up to 250V AC/DC, it's ideal for power circuit applications. Featuring surface mount termination and a right-angle mount orientation, it ensures secure and space-saving installation. With a wide operating temperature range of -40 to 105°C (-40 to 221°F) and VDE tested for quality assurance, this header assembly is a dependable choice for your electronic projects. RoHS compliant for environmental responsibility, it comes in a package of 215 for convenience. Elevate your power connector solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1445091-2
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Package Quantity: 215
Contact Amperage: 5 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Hold-Down Post
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 12
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .055 in, 1.4 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1445091-2
SKU: AMP3-1445091-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: