3-1473562-5

RITS CONN. PLUG ASSY 5P ORANGE

Easily connect and secure your cables with this RITS Plug Connector Assembly. Featuring a vibrant orange housing made of durable thermoplastic, this connector is designed for free-hanging cable mount installations. With gold-plated contacts, it ensures reliable signal transmission, while meeting UL 94V-0 flammability standards for enhanced safety. Suitable for 5-position setups, it has a compact design with a pitch of .079 inches. Operating seamlessly in temperatures ranging from -30 to 75°C, it's ideal for various industrial applications. With polarization and latch features for secure mating, this connector offers easy and efficient connectivity in wire-to-board setups. Compliant with RoHS regulations, it's also halogen-free and environmentally friendly. Each package includes 25 units, making it a convenient and cost-effective solution for your connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1473562-5
Series: RITS Plug Connector
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Thermoplastic - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Plating: Gold over Nickel
Pitch: .079 in
Voltage: 32 VDC
Contact Type: Tab
Package Quantity: 25
Contact Amperage: 3 A
Number of Positions: 5
Housing Color: Orange
GPL: JA9
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -22 - 167 °F, -30 - 75 °C
Circuit Application: Signal
Shielded: No
PCB Retention: Without
Connector Height: 18.5 mm, .728 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H166
Preloaded: Yes
Contact Layout: Inline
Connector Length: 20.1 mm, .791 in
Connector System: Wire to Board
Connector Product Type: Connector
ECCN: EAR99
Connector Width: .198 in, 5.05 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Circuit Identification Feature: Without
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1473562-5
SKU: AMP3-1473562-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: