3-1478988-0

SMA B/HD JK DS RG405 GB

Enhance your connectivity with this high-performance SMA B/HD Jack Dual-Start Right Angle 405 GB connector from our AMP SMA series. Designed for seamless panel mounting, this connector boasts a robust brass body with a durable gasket seal, ensuring reliable operation even in demanding environments. With an impedance of 50 Ω and an impressive operating frequency of 26 GHz, it's perfect for high-speed data transmission. Featuring a threaded mating type and straight cable connector orientation, it offers easy installation and a secure connection. The gold-plated finish and beryllium copper center contact guarantee excellent signal integrity. Suitable for commercial use, this connector assembly is RoHS compliant, meeting international standards for environmental responsibility. Elevate your RF coaxial connections with this top-of-the-line connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1478988-0
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Mating Type: Threaded
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 26 GHz
Body Material: Brass
Package Quantity: 100
Panel Thickness: .094 in, 2.4 mm
Cable Type: RG 405
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: K18
Port Configuration: Single Port
Packaging: Box
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Sealable: Yes
Wire Termination Style: Solder
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L069
Number of Coaxial Contacts: 1
Flats Dimension: 11.0 A/F
Mounting Nut Material: Brass
Lock Washer Material: Mild Steel
Lock Washer Plating Material: Gold
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Panel Cutout: 6.4 x 6.0 D Shape
Detent: Without
Dielectric Material: PTFE
Connector Length: 14.3 mm, .563 in
Flange and Thread Material: Brass
Number of Panel Mounting Holes: 1
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .25 in, 6.35 mm
Product Grade: Commercial
Connector System: Cable to Panel
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: 3-1478988-0
SKU: AMP3-1478988-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: