3-1546159-0
6WWV-10-008=#6 TRIBARRIER TERM
Part Aliases: TE Connectivity 6WWV-10-008
Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed with precision and durability in mind, this straight orientation terminal block features 10 contacts, suitable for .3 - 3 mm² wire sizes. With a housing material of UL 94V-0 thermoplastic and a bright tin terminal plating finish, it ensures reliable performance in a range of applications. Meeting UL standards for flammability and RoHS compliance, this terminal block guarantees both safety and environmental responsibility. Whether for PCB or wire wrap connections, its solderless termination method and vertical mount angle offer versatility in installation. With a voltage rating of 300V and amperage capacity of 25A, it's perfect for high-power setups. Packaged conveniently with 70 units, it's ready for integration into your project. Elevate your electrical systems with the quality and efficiency of our Buchanan 6 Series Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1546159-0 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Solderless Wire Wrap |
Body Orientation: | Straight |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 70 |
Number of Levels: | 1 |
Number of Positions: | 10 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 3.811 in, 96.8 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1546159-0 6WWV-10-008 |
SKU: | AMP3-1546159-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |