3-1546159-8

6WWV-22-006=6WWV SERIES

Part Aliases: TE Connectivity 6WWV-22-006  
Introducing the Buchanan 6 Series Barrier Terminal Block in sleek black, designed for industrial applications. With a 25 A amperage and 300 V/600 V voltage ratings, this thermoplastic housing terminal block offers reliable connectivity. Featuring solderless wire wrap termination, it ensures easy installation with a 9.53 mm pitch. The 1-row layout with 22 positions accommodates wire sizes ranging from .3 to 3 mm² (12-22 AWG), making it versatile for various wiring needs. The UL 94V-0 flammability standard compliance guarantees safety. Equipped with steel screws with zinc plating and copper alloy terminals with bright tin finish, this terminal block ensures durable and secure connections. Its vertical mount angle and included mounting ears provide convenient installation options. Perfect for PCB connections, this terminal block is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1546159-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 22
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 230.15 mm, 9.061 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1546159-8 6WWV-22-006
SKU: AMP3-1546159-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: