3-1565081-4
GRACE INERTIA CONNECTOR 3.5 2P
Discover the effortless connectivity of the Grace Inertia Connector 3.5 2P, a vital component in the Grace Inertia 3.5 series. Designed for seamless integration, this connector features a durable PA 6/6 housing in a striking yellow color. With a single row layout and cable mount installation, it offers easy and efficient use in various applications. The contact termination method is via crimping, ensuring secure and reliable connections. Operating at voltage levels of up to 300 V AC, it is suitable for power and signal transmission. The connector's keying mechanism, along with mating retention through latching and inertia locking, guarantees proper alignment and stability. Its compact size, with a height of .375 inches, and wide operating temperature range from -30 to 105°C, make it versatile for different environments. RoHS compliant and with UL 94V-0 flammability rating, it meets stringent quality and safety standards. Each package contains 400 units, making it convenient for bulk installations. Ideal for appliances and various electronic devices, this connector ensures seamless and reliable performance in every connection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1565081-4 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Keying: | D |
Package Quantity: | 400 |
Number of Positions: | 2 |
Housing Color: | Yellow |
GPL: | 429 |
Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .375 in, 9.55 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Contact Layout: | Inline |
Connector Length: | .358 in, 9.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1565081-4 |
SKU: | AMP3-1565081-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |