3-1618394-1
EV200P4ANA=Contactor, SPST, Latching
Enhance your power control system with our EV200P4ANA Contactor, designed for high voltage applications up to 900 VDC. This SPST, latching contactor features copper contacts for reliable conductivity, with a robust 500 A current rating. Its bottom mount design ensures secure installation, while the 12 VDC coil voltage and low 2.5 Ω resistance offer efficient operation. With 1 Form P contact arrangement and flying lead coil termination, this contactor is ideal for demanding industrial environments. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your relay system with this high-performance component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1618394-1 |
Mount Type: | Bottom |
Contact Material: | Copper |
Maximum Voltage: | 900 VDC |
Coil Resistance: | 2.5 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Stud Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form P, SPST-Latching, 1 Latching |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
SKU: | AMP3-1618394-1 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Contactor |
Relay Type: | High Voltage |
RF Rated: | No |
Supplier Product: | High Voltage Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |