3-1734577-4
MOD-JK,8P8C,SHD W/O LED, 50u"
Experience high-speed data transmission with our MOD-JK,8P8C,SHD W/O LED connector, meticulously crafted for optimal performance. Featuring a robust housing made of PA 46 GF30 material in a sleek black finish, this connector is designed for durability and reliability. With UL 94V-0 standard compliance, rest assured of its safety and quality. Suitable for Cat 3 LAN applications, it offers seamless connectivity with RJ45 interfaces. The through-hole solder termination method ensures secure attachment to your PCB, while the gold-plated contact mating area guarantees efficient signal transfer. Its vertical mount orientation and standard latch down make installation a breeze. Ideal for single-port setups, this connector excels in compact panel configurations. Operating efficiently in a wide temperature range from -40 to 85°C, it is perfect for various environments. Whether for industrial or commercial use, trust in the performance of our RJ Type Jack connector for your networking needs. Rest assured, it is RoHS compliant for environmentally friendly operation. Elevate your connectivity solutions with this advanced RJ jack, a vital component in data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1734577-4 |
Color: | Black |
Amperage: | 1 A |
Housing Material: | PA 46 GF30 |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 100 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .1281 in, 3.25 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.5 mm, .65 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP3-1734577-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |