3-1734592-8

FPC CONN. 0.5MM PITCH B/C, 38P

Enhance your electronic connections with this high-performance FPC connector, boasting a 0.5mm pitch and 38 gold-plated contacts for optimal signal transmission. Designed for board mount assembly, this receptacle features a rugged LCP housing, ensuring durability in various operating environments. With a voltage rating of 250 VAC and an amperage of 0.5 A, it's suitable for a wide range of applications. Its surface mount termination method and right-angle orientation offer flexibility in installation. The connector is compatible with FPC/FFC cables, providing seamless integration into your circuitry. Trust in its reliable single-beam contact design and gold-plated terminations for long-lasting performance. RoHS compliant and with a tape packaging option, this connector is not only high-quality but also environmentally conscious. Perfect for data and device connectivity, it's an essential component in any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1734592-8
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 38
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 100 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, 100 µin
Connector Height: .08 in, 2.05 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0289
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 24.43 mm, .962 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .2 in, 5.1 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 3-1734592-8
SKU: AMP3-1734592-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: