3-1734741-0

.5 FPC VT ZIF Type-B 30 CONT

Enhance your circuit connectivity with this high-performance FPC Connector Assembly. Designed for optimal signal transmission, it features a .5 A amperage and 50 V AC voltage, making it ideal for various electronic applications. The Surface Mount termination method and Board Mount design ensure secure and reliable installation, while the Phosphor Bronze contact material with Gold plating guarantees excellent conductivity. With a pitch of .5 mm and 30 positions, this connector offers precise and efficient cable attachment. Its compact vertical mount orientation and black housing color blend seamlessly with your setup. Operating within a wide temperature range of -20 to 85°C, it is suitable for diverse environments. RoHS compliant and lead-free solder capable, this connector is both environmentally friendly and technologically advanced. Perfect for Flex-to-Board connections, it is a versatile component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1734741-0
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 30
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 120 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type B
Contact Transmits: Signal (Data)
Connector Length: 20.7 mm, .815 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 3-1734741-0
SKU: AMP3-1734741-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: