3-1734741-1

.5 FPC VT ZIF Type-B 31 CONT

Enhance your flexible printed circuit (FPC) connections with our high-quality FPC connector assembly. Designed for optimal signal transmission, this receptacle features a .5A amperage rating and voltage capability of 50V AC. With a durable PA 9T GF housing and surface mount termination method, it ensures secure board mounting in a vertical orientation. The 31-position socket, pitch of .5mm, and contact layout of Staggered Type B offer versatility for various circuit applications. Gold-plated phosphor bronze contacts in a single beam design guarantee reliable data transmission, while the connector's compact dimensions of 21.2mm length and 3.8mm width make it suitable for space-constrained installations. Compliant with lead-free solder processes and operating temperatures ranging from -20 to 85°C, it meets industry standards for performance and environmental responsibility. Perfect for use in electronics manufacturing, this FPC connector assembly comes in a package quantity of 1000, securely packaged in tape for easy handling. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1734741-1
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 31
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 120 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type B
Contact Transmits: Signal (Data)
Connector Length: 21.2 mm, .835 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 3-1734741-1
SKU: AMP3-1734741-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: