3-1734742-5

.5 FPC VT ZIF Type-A 35 CONT

Introducing our FPC Connector Assembly, a versatile component designed for high-performance applications. With a current rating of 0.5 A and a voltage capacity of 50 V AC, this connector ensures reliable signal transmission. It features a receptacle gender and surface-mount termination method, making it easy to integrate onto your PCB. The housing, made of PA 9T GF in a sleek black color, offers durability and protection. With 35 positions and a pitch of 0.5 mm, it's ideal for accommodating FPC/FFC cables. The gold-plated contacts guarantee excellent conductivity, while the ZIF insertion force and bottom mating location provide effortless connectivity. This connector, RoHS compliant, operates seamlessly in a wide temperature range from -20 to 85°C, making it suitable for various environments. Perfect for signal transmission in data and device applications, it comes in a package of 1000 units, conveniently taped for easy handling. Upgrade your connectivity solutions with our FPC Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1734742-5
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 35
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .007 µm, 30 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .03 µm, 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 23.2 mm, .913 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 3-1734742-5
SKU: AMP3-1734742-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: