3-1734742-8

.5 FPC VT ZIF Type-A 38 CONT

Easily connect flexible printed circuits with precision using this FPC Connector Assembly. Designed for surface mount board installation, it features a total of 38 positions with a pitch of 0.5mm for seamless signal transmission. The receptacle connector, made of durable PA 9T GF housing material in sleek black, is suitable for various signal applications with a low amperage rating of 0.5 A and a voltage capacity of 50 V AC. With gold plating on the contacts and a single beam contact design, it ensures reliable data transmission. The vertical mount orientation and compact size make it ideal for space-constrained setups. Each package contains 1000 units, conveniently packaged in tape for easy handling. Operating within a wide temperature range of -20 to 85 °C, it guarantees consistent performance in diverse environments. RoHS compliant and featuring a ZIF insertion force, this connector assembly prioritizes ease of use and environmental responsibility, making it a versatile and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1734742-8
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 38
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .007 µm, 30 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .03 µm, 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 24.7 mm, .972 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 3-1734742-8
SKU: AMP3-1734742-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: