3-1755074-7

7012L8K=RLY,STD,ON,2P,110V,300S

Enhance your control systems with our On-Delay Time Delay Relay, featuring a durable Mounting Bracket for easy installation. This reliable device offers a contact arrangement of 2 Form C, DPDT, 2 C/O, ensuring efficient operation. With a delay time range of 1 to 300 seconds and an input voltage of 110 VAC, it's perfect for various timing applications. The screw terminals provide secure connections, while the knob control allows for convenient adjustment. Trust in the quality and performance of this essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1755074-7
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 1 - 300 seconds
Input Voltage: 110 VAC
Control Type: Knob
SKU: AMP3-1755074-7
Multiple Timing Ranges: Without
Actuating System: AC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: