3-178139-2

DYNAMIC 3200 HDR H 6P ASSY

Enhance your power circuit applications with the Dynamic 3200 HDR H 6P ASSY from our Dynamic 3000 Series. Crafted with durable polyester GF housing in sleek black, this board mount connector features two rows of six gold-plated contacts, meeting UL 94V-0 flammability standards for safety assurance. With a contact amperage of 8A, it's suitable for various industrial environments. Wave solder capable up to 265°C, it offers easy installation on 1.6mm thick PCBs. The right-angle mount orientation with retention legs ensures secure placement, while the tab-style contacts guarantee reliable connectivity. RoHS compliant and designed for wire-to-board configurations, this connector is a versatile solution for your assembly needs. Each package includes 20 units, making it convenient for bulk installations. Elevate your connectivity with this high-performance PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-178139-2
Series: Dynamic 3000 Series
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .2 in, 5.08 mm
Contact Type: Tab
Row Spacing: .299 in, 7.62 mm
Package Quantity: 20
Contact Amperage: 8 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Packaging: Tube
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: 18.47 mm, .727 in
PCB Retention Type: Retention Leg
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Connector Length: 24.16 mm, .951 in
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Rectangle
Connector Width: 1.07 in, 27.18 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .149 in, 3.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: 11 mm, .433 in
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 3-178139-2
SKU: AMP3-178139-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download