3-178498-1

UP 7.92 3P TAB HDR NATL TYPE 1

Easily connect power components with our UP 7.92 3P TAB HDR NATL TYPE 1 from the AMP Universal Power series. Featuring a single row design for streamlined installation on PCBs, this connector is constructed with durable Nylon 6/6 - GF material and is UL 94V-0 compliant for safety. With a pitch of 7.92mm (.311 in) and a voltage rating of 300V AC, it ensures reliable power transmission. Each package contains 100 units, making it ideal for bulk applications. Operating in a wide temperature range from -30 to 105 °C (-22 to 221 °F), this connector is suitable for various environments. Its right-angle mount orientation offers flexibility in placement, while the tin plating on contact areas ensures efficient conductivity. Designed for power circuit applications, it is lead-free and RoHS compliant, meeting international standards for environmental responsibility. Perfect for appliances and other devices, this connector is a dependable solution for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-178498-1
Series: AMP Universal Power
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .311 in, 7.92 mm
Voltage: 300 V AC
Contact Type: Tab
Package Quantity: 100
Contact Amperage: 9 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 518
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0669
Number of Power Positions: 5
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Tab Housing
Material Flammability Standard: UL 94V-0
Part Aliases: 3-178498-1
SKU: AMP3-178498-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: