3-1825910-1
FSM16JH=6MM TACT SWITCH, HIGH TEMP
Enhance the functionality of your electronic devices with the FSM16JH=6MM Tact Switch. Crafted for high-temperature performance, this switch ensures reliability in various operating environments. With a contact material of durable copper alloy and a vertical mount angle, it offers seamless integration onto circuit boards. The round actuator, made of robust black nylon, provides a comfortable and responsive user experience. Operating at a rated voltage of 24 VDC and featuring a single-pole, single-throw configuration, this switch guarantees efficient performance. Its Off-(On) switch operation and 160g operating force make it ideal for various applications. Rest assured of its compliance with RoHS standards, demonstrating our commitment to environmental responsibility. Upgrade your tactile and keyboard switches with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1825910-1 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Nylon |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | 13.4 mm, .527 in |
Rated Voltage: | 24 VDC |
SKU: | AMP3-1825910-1 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .527 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM16JH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |