3-1825910-2
FSM16JAH=6MM TACT SWITCH, HIGH TEMP
Enhance your electronic devices with the FSM16JAH=6MM Tact Switch, designed for high-temperature durability and reliable performance. Featuring a vertical Through Hole mount type, this switch is ideal for a variety of applications. Its Copper Alloy contact material ensures efficient conductivity, while the round Nylon actuator in striking red offers both visual appeal and tactile feedback. With a SPST pole and throw configuration and Off- (On) switch operation, it guarantees seamless functionality. The rated voltage of 24 VDC and RoHS compliance further attest to its quality and safety. Upgrade your system with this essential component, where every press delivers 260g of operating force.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1825910-2 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 260 g, 9.178 oz |
Actuator Material: | Nylon |
Actuator Color: | Red |
Pole and Throw Configuration: | SPST |
Actuator Length: | 13.4 mm, .527 in |
Rated Voltage: | 24 VDC |
SKU: | AMP3-1825910-2 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .527 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM16JAH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |