3-1879458-0
RL73V 1H R16 1% 1K RL
Enhance circuit performance with the RL73V 1H R16 1% 1K RL resistor. This compact 0201 size chip resistor, with a power rating of .05 W, offers precise resistance of 16 Ω. Its surface mount termination ensures easy installation, while the thick film element guarantees reliable current sensing. With a tolerance of 1%, this component is ideal for applications requiring accurate resistance values. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your electronic systems with this high-quality chip resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879458-0 |
Size Code: | 0201 |
Power Rating: | .05 W |
Termination Type: | Solder |
Resistance: | 16 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879458-0 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±600 ppm/°C |
Part Alias: | 3-1879458-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |