3-1879459-2
RL73N 1E R20 1% 1K RL
Enhance your circuitry with the RL73N 1E R20 1% 1K RL Surface Mount Resistor. This compact 0402 component, measuring just 1 x .5 x .32 mm, offers a power rating of .0625 W and a resistance of 20 Ω. Ideal for current sensing applications, it features a solder termination and thick film element construction, ensuring reliable performance. With a tolerance of 1% and RoHS compliance, this resistor guarantees precision and environmental responsibility. Upgrade your electronic designs with this high-quality component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879459-2 |
Size Code: | 0402 |
Power Rating: | .0625 W |
Termination Type: | Solder |
Resistance: | 20 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .32 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879459-2 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 3-1879459-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |