3-1879460-3
RL73N 1J R22 1% 1K RL
Enhance your circuitry with the RL73N 1J R22 1% 1K RL resistor, a high-quality surface mount component designed for current sensing applications. With a resistance value of 22 Ω and a power rating of .1 W, this compact 0603-sized resistor is perfect for space-constrained PCB layouts. Its solder termination type ensures secure attachment, while the thick film element construction guarantees reliable performance. Operating with a tight tolerance of 1%, this component offers precision in signal processing. Non-RoHS compliant, it is ideal for various industrial and commercial projects requiring a dependable surface mount resistor. Upgrade your electronic designs with the RL73N series for optimal functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879460-3 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 22 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879460-3 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 3-1879460-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |