3-1879462-7
RL73H 2B R51 1% 1K RL
Enhance your electronic circuitry with our RL73H 2B R51 1% 1K RL surface mount resistor. This high-quality component features a power rating of .25 W, ensuring reliability in demanding applications. With a resistance of 51 Ω and a tolerance of 1%, it provides precise and stable performance. The compact 1206 size and solder termination make it easy to integrate, while the thick film element guarantees efficiency. Whether you're in need of current sensing or general resistance functions, this resistor is a versatile choice. Plus, its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your projects with the Surface Mount Resistors series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879462-7 |
Size Code: | 1206 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 51 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879462-7 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 3-1879462-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |