3-1879464-1
RL73H 2H R22 1% 1K RL
Enhance your circuitry with the RL73H 2H R22 1% 1K RL resistor, a high-quality surface mount component designed for current sensing applications. With a power rating of .75 W and a resistance of 22 Ω, this thick film resistor ensures reliable performance in a compact 2010 size. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in its 1% tolerance for accurate and consistent operation. Upgrade your electronics with the Surface Mount Resistors product line.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879464-1 |
Size Code: | 2010 |
Power Rating: | .75 W |
Termination Type: | Solder |
Resistance: | 22 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 5 x 2.5 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879464-1 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 3-1879464-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |