3-1879464-3
RL73H 2H R27 1% 1K RL
Enhance circuit performance with the RL73H 2H R27 1% 1K RL Surface Mount Resistor. Designed for current sensing applications, this thick film resistor features a precise 1% tolerance and a resistance of 27 Ω, making it ideal for maintaining accuracy in electronic systems. With a compact 2010 size code and solder termination, it easily integrates into PCBs. Operating at a power rating of .75 W, it delivers reliable performance in a wide range of environments. This RoHS-compliant component from Surface Mount Resistors is the perfect choice for high-quality, space-efficient designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879464-3 |
Size Code: | 2010 |
Power Rating: | .75 W |
Termination Type: | Solder |
Resistance: | 27 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 5 x 2.5 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879464-3 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 3-1879464-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |