3-1969540-8

HOUSING, PLUG, DUAL ROW, EP2.5

Introducing our Dual Row Plug Housing in White, part of the Economy Power 2.5 series. This receptacle connector features a durable Nylon GF1 housing material, suitable for a variety of applications. With two rows and 38 positions, it offers reliable power and signal connectivity. The cable mount design allows for easy installation, while the crimp termination method ensures secure wire attachment. Operating in a wide temperature range from -55 to 105 °C, this connector is built to withstand harsh environments. Meeting UL 94V-0 standards for flammability, it guarantees safety and quality. Its compact size and efficient design make it ideal for appliances and other electronic devices. With mating alignment and polarization features, it ensures proper and secure connections. RoHS compliant and lead-free solder capable, this connector is environmentally friendly. Perfect for PCB applications, it offers a seamless solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1969540-8
Color: White
Series: Economy Power 2.5
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 600
Lock Type: Latch
Number of Positions: 38
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Connector Length: 1.91 in, 48.54 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1969540-8
SKU: AMP3-1969540-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download