Enhance your connectivity with the AMP-LATCH 15.2 HIGH TAPE receptacle, designed for efficient cable mounting. Featuring 34 contacts arranged in 2 rows with a pitch of 2.54mm, this IDC connector ensures reliable termination on ribbon cables. With a housing in sleek gray and gold plating in the contact mating area, it not only provides a secure connection but also a visually appealing finish. Operating seamlessly in temperatures ranging from -65 to 105°C, it's a versatile solution for signal circuit applications. Its polarization and latch mating connector lock guarantee precise alignment and secure attachment. RoHS compliant and suitable for wire-to-board setups, this connector is a vital component for data and device connections. Elevate your connectivity with the AMP-LATCH 15.2 HIGH TAPE.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-215919-4
Gender:Receptacle
Number of Contacts:34
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:34
Housing Color:Gray
GPL:318
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5746
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:With
Part Aliases:3-215919-4
SKU:AMP3-215919-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2022PCN-21-115776 - Raw material change. Raw material of housing and cover change from Shinite PBT D202G30BK DF4886 to Kingfa PBT RG301 GF30%. The color change form grey to black.
Product Change Notice Download