Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2172086-2 |
SKU: | AMP3-2172086-2 |
Insulation Material: | Polyamide |
Preloaded: | Yes |
Number of Power Positions: | 0 |
Number of Signal Positions: | 4 |
Reverse Gender: | Reverse |
Contact Layout Arrangement: | Circular |
Mating Retention: | With |
Mating Alignment Type: | Keyed |
Polarization Code: | D |
Sealable: | Yes |
Connector System: | Wire-to-Board |
Connector Style: | Receptacle |
Shielded: | No |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/23/2017 | E-17-003595 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation. | Download |