3-2176057-0
RLP73K 3A R16 1% 1K RL
Enhance your circuitry with the RLP73K 3A R16 1% 1K RL surface mount resistor. This high-quality component, part of our Surface Mount Resistors collection, offers a power rating of 2 W for robust performance. With a resistance of .16 Ω and a tolerance of 1%, it ensures precise and reliable operation in current sensing applications. The compact 2512 size and solder termination make it easy to integrate, while its thick film element type guarantees durability. RoHS compliant and measuring 6.35 x 3.15 x .74 mm, it meets environmental standards without compromising on functionality. Upgrade your electronic projects with this essential chip resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-2176057-0 |
Size Code: | 2512 |
Power Rating: | 2 W |
Termination Type: | Solder |
Resistance: | .16 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.15 x .74 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-2176057-0 |
series: | CGS RLP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 3-2176057-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |